Sign in to ask questions about the Schneider ZB4BA335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BA335 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Black, White |
| Height | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Outside Diameter | 28.5mm |
| Ratings | IP66, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
