Schneider ZB4BA432 technical specifications.
| Color | Red |
| Height | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Outside Diameter | 28.5mm |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.