
The XB4 Series SPST switch from Schneider features a 45° index angle and is rated for operation between -25°C and 70°C. It is compliant with IP65 and RoHS standards. The switch is available in a bulk packaging configuration with a single unit per package. It has been approved by UL, CSA, and VDE. The switch is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BG0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BG0 technical specifications.
| Approvals | UL, CSA, VDE |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
