
This SPST switch features a 3-position configuration with a 45° index angle, ensuring precise and reliable operation. It is rated for use in environments with high humidity and dust levels, meeting the IP65 rating. The switch operates within a temperature range of -25°C to 70°C, making it suitable for a variety of applications. It is also compliant with UL, CSA, and VDE approvals, ensuring safety and reliability in critical systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BG3 technical specifications.
| Approvals | UL, CSA, VDE |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
