Sign in to ask questions about the Schneider ZB4BJ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BJ2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 38mm |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Outside Diameter | 28.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP69K, IP65, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | XB4 |
| Size | 22mm |
| Throw Configuration | SPST |
| Weight | 0.04kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BJ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
