
This SPST panel switch features a 1-pole 3-position configuration and meets IP69K, IP65, and IP66 ratings for dust and water resistance. It is approved to UL and CSA standards. The switch has a black color and measures 22mm in size, with a height of 38mm and a width of 29mm. It weighs 0.04kg and is packaged in bulk.
Sign in to ask questions about the Schneider ZB4BJ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BJ3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 38mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP69K, IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Size | 22mm |
| Throw Configuration | SPST |
| Weight | 0.04kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BJ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.