
The Schneider ZB4BJ5 is a SPST panel switch with 1 pole and 3 positions. It features a black color and is rated for operation between -25°C and 70°C. The switch has a panel mount and is compliant with IP69K, IP65, and IP66 ratings. It also meets UL and CSA approvals.
Sign in to ask questions about the Schneider ZB4BJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BJ5 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 38mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Outside Diameter | 28.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP69K, IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Size | 22mm |
| Throw Configuration | SPST |
| Weight | 0.04kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
