Switch Access Round Operating Head Emergency Stop Push Button Switch
Schneider ZB4BS74 technical specifications.
| Actuator Diameter | 30mm |
| Color | Red |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony XB4 |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.