
Switch Access Round Operating Head Emergency Stop Push Button Switch
Schneider ZB4BS934 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green, Red |
| Depth | 79mm |
| Head Diameter | 30mm |
| Length | 30mm |
| Mount | Panel |
| Ratings | IP66 |
| Series | ZB4B |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.