Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BV03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BV03 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Green |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Panel, Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
