
The Schneider XB4 Series General Purpose Switch is a module packaged device with a round shape and 22mm size. It has a contact current rating of 6A and is rated for IP66. The switch is available in a yellow color with a round lens style. It is compliant with RoHS regulations and has UL, CSA, IEC, and EN approvals.
Sign in to ask questions about the Schneider ZB4BV053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BV053 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 6A |
| Height | 29mm |
| Lens Color | Yellow |
| Lens Style | Round |
| Mount | Panel, Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.026kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
