
Light Block With Body/Fixing Collar With BA9S Incandes
Schneider ZB4BV9 technical specifications.
| Package/Case | 600 |
| Illumination Color | Clear |
| Mount | Hardware |
| Ratings | IP69K |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV9 to view detailed technical specifications.
No datasheet is available for this part.