Sign in to ask questions about the Schneider ZB4BVB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BVB1 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | White |
| Forward Current | 18mA |
| Height | 47mm |
| Illumination Color | White |
| Illumination Type | LED |
| Lens Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.054kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
