Light Block With Body/Fixing Collar For BA9S Bulb
Schneider ZB4BW062 technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | XB4 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW062 to view detailed technical specifications.
No datasheet is available for this part.