
The Schneider ZB4BW0B11 is a 24V SPST panel switch with a current rating of 10A. It features a module package with a white color and a screw termination. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for IP40 and is part of the XB4 series.
Sign in to ask questions about the Schneider ZB4BW0B11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BW0B11 technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Forward Current | 18mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BW0B11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.