
The Schneider XB4 Series pushbutton switch features a 24V voltage rating and 10A current rating. It has a SPST throw configuration and is designed for panel mount on the front. The switch operates within a temperature range of -25°C to 70°C and has an IP40 rating. It is available in a yellow and orange color with a LED illumination type and a 1 maker contact type.
Sign in to ask questions about the Schneider ZB4BW0B51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BW0B51 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Module |
| Color | Yellow, Orange |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Forward Current | 18mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BW0B51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.