
This green LED switch has a current rating of 10A and a voltage rating of 240V. It is designed for screw mount applications and has an IP40 rating. The switch operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BW0M33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BW0M33 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW0M33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.