Schneider ZB4BZ009 technical specifications.
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.