
The Schneider XB4 series 600V 10A panel mount switch is designed for high current applications. It features a 240V switching voltage and a 600V voltage rating. The switch is approved to UL and CSA standards and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is available in a bulk packaging option and has a weight of 0.053kg.
Sign in to ask questions about the Schneider ZB4BZ101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BZ101 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Height | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Switching Voltage | 240V |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.053kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
