Sign in to ask questions about the Schneider ZB4BZ102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BZ102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Contact Type | 1 breaker |
| Height | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | XB4 |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| Weight | 0.053kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
