Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BZ1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BZ1025 technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Base |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
