Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB4BZ104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BZ104 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Type | 2 breakers |
| Current Rating | 10A |
| Height | 47mm |
| Mount | Panel, Front, Base |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Switching Voltage | 240V |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.062kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.