
This Schneider XB5 Series white flush mount pushbutton switch features a round shape with a size of 22mm and a weight of 0.018kg. It has a height and width of 29mm and is made of nylon material. The switch is rated for operation between -25°C and 70°C and meets IP66 ratings for environmental protection.
Sign in to ask questions about the Schneider ZB5AA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AA1 technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Height | 29mm |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.018kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.