
The Schneider XB5 Series nylon switch features a round shape with a size of 22mm and a height of 29mm. It has a rating of IP66 and a color scheme of green and black. The switch is made of nylon material and is part of the XB5 Series. It is designed for use in general applications.
Sign in to ask questions about the Schneider ZB5AA335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AA335 technical specifications.
| Color | Green, Black |
| Height | 29mm |
| Material | Nylon |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.0018kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.