
This 3-position switch features a plastic construction with a black color, measuring 22mm in size and 29mm in height. It has an operating temperature range of -25°C to 70°C and is rated for standard mounting. The switch is compliant with RoHS regulations and has IP69K and IP66 ratings for environmental resistance.
Sign in to ask questions about the Schneider ZB5AD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AD3 technical specifications.
| Color | Black |
| Height | 29mm |
| Index Angle | 45° |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP69K, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Size | 22mm |
| Weight | 0.017kg |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
