
The Schneider XB5 Series 22mm 2-position black switch is designed for use in harsh environments. It features an operating temperature range of -25°C to 70°C and meets IP69K and IP66 ratings for protection against water and dust. The switch is made of black material and has an index angle of 90°. It is part of the XB5 Series and is compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5AG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AG6 technical specifications.
| Color | Black |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Ratings | IP69K, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
