Switch Access Round Operating Head Emergency Stop Push Button Switch
Schneider ZB5AS64 technical specifications.
| Actuator Diameter | 60mm |
| Color | Red |
| Material | Nylon |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.