
The Schneider XB5 Series Red IP66 Switch is a bulk-packaged electromechanical component with a size of 22mm x 40mm x 40mm and a weight of 0.071kg. It is designed for use in harsh environments and meets the requirements of the IP66 rating. The switch is part of the XB5 Series and is manufactured by Schneider.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5AS944 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AS944 technical specifications.
| Color | Red |
| Height | 40mm |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Size | 22mm |
| Weight | 0.071kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AS944 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.