The Schneider XB5 Series Red Panel Mount Switch features a round shape with a height of 29mm and a size of 22mm. It has an IP66 and IP67 rating for protection against solid particles and water. The switch is made of a red color material and has a weight of 0.017kg. It is part of the XB5 Series and is Reach SVHC Compliant, although the compliance status is unknown. The switch is suitable for use in general applications.
Sign in to ask questions about the Schneider ZB5AV043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AV043 technical specifications.
| Color | Red |
| Height | 29mm |
| Mount | Panel |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.017kg |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AV043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.