
The Schneider XB5 Series LED indicator is a 24V device with a forward current rating of 18mA. It is designed for panel mounting on the front and features a screw termination. The indicator has a height of 42mm and a width of 30mm, and weighs 0.022kg. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5AVB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AVB3 technical specifications.
| Color | Green |
| Forward Current | 18mA |
| Height | 42mm |
| Illumination Type | LED |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 0.022kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AVB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.