Schneider ZB5AVB6 technical specifications.
| Color | Blue |
| Forward Current | 18mA |
| Height | 42mm |
| Illumination Type | LED |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 0.022kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AVB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.