Light Block With Body/Fixing Collar For BA9S Bulb
Schneider ZB5AW063 technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW063 to view detailed technical specifications.
No datasheet is available for this part.