Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5AW0B41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AW0B41 technical specifications.
| Contact Type | 1 maker |
| Current Rating | 10A |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW0B41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.