
The Schneider XB5 series switch is a screw mount SPST switch with a voltage rating of 24V and a current rating of 10A. It features an IP40 rating and operates within a temperature range of -25°C to 70°C. The switch has a screw termination and is available in a 600 package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5AW0B45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AW0B45 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW0B45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
