
This blue LED indicator is constructed from nylon material and features a width of 22mm. It operates within a temperature range of -20°C to 70°C. The illumination color is blue, and the illumination type is an LED. The component is part of the XB5 series.
Sign in to ask questions about the Schneider ZB5AW36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AW36 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AW36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.