
The Schneider XB5AW363 is a blue pushbutton switch with LED illumination, rated for operation between -20°C and 70°C. It features a flush mount design and meets IP66 ratings for environmental resistance. The switch is constructed from nylon and has a round shape with a diameter of 22mm and a height of 29mm, weighing 0.017kg. It is available in bulk packaging.
Sign in to ask questions about the Schneider ZB5AW363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AW363 technical specifications.
| Actuator Type | Pushbutton |
| Color | Blue |
| Height | 29mm |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.017kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.