green 40 mm illum mushroom pushbutton head 22 mm latching for integral LED
Schneider ZB5AW733 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| RoHS | Compliant |
No datasheet is available for this part.