
The Schneider ZB5AZ101 is a 1-pole switch with a contact current rating of 10A and a switching voltage of 240V. It has a plastic material construction and a panel mount type. The switch operates within a temperature range of -25°C to 70°C. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Schneider ZB5AZ101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5AZ101 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | 1 maker |
| Height | 42mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Switching Voltage | 240V |
| Termination | Screw |
| Weight | 0.021kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AZ101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
