This pushbutton switch features a white color and illumination, with a height of 30mm and a width of 22mm. It is made of nylon and has a flush mount. The switch is rated for IP66 and is compliant with Reach SVHC regulations. It is part of the XB5 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZB5CW313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5CW313 technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Height | 30mm |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Nylon |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Yes |
| Series | XB5 |
| Weight | 0.023kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5CW313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.