
This pushbutton switch features a black color, 1 pole, and is rated for IP65. It has a height of 46.5mm, length of 52mm, and width of 22mm. The switch is made of nylon and is lead free. It is designed for panel mount applications and has a life expectancy of 1,000,000 hours.
Sign in to ask questions about the Schneider ZB5RTA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA1 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
