
This 30mm pushbutton switch features a black and white color scheme, a 1-pole configuration, and an IP65 rating for dust and water resistance. It is constructed from nylon and plastic materials and has a panel mount design. The switch has a life expectancy of 1,000,000 hours and is lead-free compliant. It measures 52mm in length, 22mm in width, and 46.5mm in height.
Sign in to ask questions about the Schneider ZB5RTA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA2 technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Color | Black, White |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.