
This pushbutton switch features a 30mm actuator diameter and is available in black, white, and green colors. It has a height of 46.5mm and a length of 52mm, with a width of 22mm. The switch is LED illuminated and has a life expectancy of 1,000,000 hours. It is rated for IP65 and is suitable for panel mounting.
Sign in to ask questions about the Schneider ZB5RTA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA3 technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Color | Black, White, Green |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.