
The Schneider ZB5RTA331 is a 1-pole pushbutton switch with a 30mm actuator diameter and IP65 ratings. It features a panel mount design and is constructed from nylon and plastic materials. The switch has a black, white, and green color scheme and is lead-free. It is approved for use in various regions, including North America, Europe, and Russia, and has a lifespan of 1,000,000 hours.
Sign in to ask questions about the Schneider ZB5RTA331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA331 technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, CE, IEC, GOST |
| Color | Black, White, Green |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
