
The ZB5RTA4 is a 1-pole pushbutton switch with a 30mm actuator diameter and IP65 ratings. It features a panel mount design and is constructed from nylon and plastic materials. The switch has a black, white, and red color scheme and is illuminated by an LED. It has a life expectancy of 1,000,000 hours and is lead-free compliant.
Sign in to ask questions about the Schneider ZB5RTA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA4 technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Color | Black, White, Red |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
