The Schneider ZB5RTA432 is a pushbutton switch with a 30mm actuator diameter and 1 pole. It features a black, white, and red color scheme and is constructed from nylon and plastic materials. The switch has a height of 46.5mm, a length of 52mm, and a width of 22mm. It is rated for IP65 and is lead free, making it compliant with certain environmental and regulatory standards.
Sign in to ask questions about the Schneider ZB5RTA432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB5RTA432 technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Color | Black, White, Red |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.