Schneider ZB5SZ3 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Hardware |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | XB |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5SZ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
