Sign in to ask questions about the Schneider ZB6AF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB6AF1 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Plastic |
| Ratings | IP65 |
| Series | XB6 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6AF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.