Switch Access Round Operator Push Button Switch
Schneider ZB6AF6 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Plastic |
| Ratings | IP65 |
| Series | XB6 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.