This green LED panel mount switch features a plastic construction and is rated for IP65. It has a quick connect termination and measures 16mm in width. The switch is part of the XB6 series and is available in bulk packaging.
Schneider ZB6AV3 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | LED |
| Material | Plastic |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.