Sign in to ask questions about the Schneider ZB6AV5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB6AV5 technical specifications.
| Color | Yellow |
| Illumination Type | LED |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP65 |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6AV5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.